SS70600-003G

DigiKey Part Number
SS70600-003G-ND
Manufacturer
Manufacturer Product Number
SS70600-003G
Description
CONN MOD JACK 6P4C R/A UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Stewart Connector
Series
Package
Tray
Product Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
Board Lock, EPP918A
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names
SS-7046-NFG-ND
SS70600003G
SS-7046-NFG
SS7046-NFG
Standard Package43