SS70100-011F

DigiKey Part Number
SS70100-011F-ND
Manufacturer
Manufacturer Product Number
SS70100-011F
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Datasheet
 Datasheet
EDA/CAD Models
SS70100-011F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Stewart Connector
Series
Package
Bulk
Product Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
-
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.42000$2.42
10$2.10500$21.05
25$2.01560$50.39
80$1.88138$150.51
320$1.70216$544.69
560$1.56777$877.95
1,040$1.34381$1,397.56
2,560$1.25422$3,210.80
Manufacturers Standard Package
Additional Resources
AttributeDescription
Standard Package80