cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS-700810S-A-NF-1-BB

DigiKey Part Number
SS-700810S-A-NF-1-BB-ND
Manufacturer
Manufacturer Product Number
SS-700810S-A-NF-1-BB
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
SS-700810S-A-NF-1-BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Stewart Connector
Series
Package
Tray
Product Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
-
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tray
QuantityUnit PriceExt Price
640$1.31148$839.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other NamesSS-70100-005
Standard Package80