USD

Quote Required, submit request here.
cms-photo-not-available
SS-6446-NF-OST
Digi-Key Part Number
SS-6446-NF-OST-ND
Manufacturer
Stewart Connector
Manufacturer Product Number
SS-6446-NF-OST
Supplier
Description
CONN MOD JACK 6P4C R/A UNSHLD
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Stewart Connector
Series
Package
Tray
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
6p4c (RJ11, RJ14)
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
Board Lock, Offset Latch
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Number of Rows
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other NamesSS-64600-008
Standard Package41