MRJ0340DD-A

DigiKey Part Number
MRJ0340DD-A-ND
Manufacturer
Manufacturer Product Number
MRJ0340DD-A
Description
CABLE MOD 48P48C PLG-PLG 111.55'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 48p48c (MRJ21) 111.55' (34.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stewart Connector
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
48p48c (MRJ21)
Length
111.55' (34.00m)
Shielding
Unshielded
Color
Gray
Features
-
Style
Cat5e
Base Product Number
Alternate Length
CABLE MOD 48P48C PLUG-PLUG 82'
In-Stock: 0
Unit Price:
CABLE MOD 48P48C PLUG-PLUG 3.28'
In-Stock: 0
Unit Price:
CABLE MOD 48P48C PLG-PLG 118.11'
In-Stock: 0
Unit Price:
CABLE MOD 48P48C PLUG-PLG 98.43'
In-Stock: 0
Unit Price:
CABLE MOD 48P48C PLG-PLG 134.51'
In-Stock: 0
Unit Price: