
940-SP-360808-031-A221 | ||
---|---|---|
Digi-Key Part Number | 940-SP-360808-031-A221-ND | |
Manufacturer | ||
Manufacturer Product Number | 940-SP-360808-031-A221 | |
Description | CONN MOD PLUG 8P8C SHIELDED | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded IDC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Stewart Connector | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | Plug | |
Cable Type | Flat Oval Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Molded Boot | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | IDC | |
Length | 1.345" (34.16mm) | |
Color | Translucent - Blue | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 150V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 940-SP-360808-031-A221 |
Other Related Documents | ICM MagJack Brochure |
Environmental Information | Bel Fuse REACH |
Featured Product | Connectivity Solutions |
PCN Design/Specification | Multiple Connectors Labeling/Logo 10/Dec/2014 |
HTML Datasheet | 940-SP-360808-031-A221 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Qty | Unit Price | Ext Price |
---|---|---|
1,000 | $1.02262 | $1,022.62 |
Attribute | Description |
---|---|
Other Names | SS-36800-031 |
Standard Package | 1,000 |