STE-1329199RFBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STE-1329199RFBF

Digi-Key Part Number
1743-1010-ND
Manufacturer
Steute
Manufacturer Product Number
STE-1329199RFBF
Supplier
Description
ACTUATOR & WIRELESS MODULE W/GEN
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Selector Switch 2 Position - - Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Steute
Series
Package
Box
Part Status
Active
Type
Standard
Circuit
-
Number of Positions
2
Switch Function
-
Current Rating (Amps)
-
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Antenna
Panel Cutout Dimensions
Circular - 22.00mm Dia
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Wireless
Operating Temperature
-20°C ~ 65°C
Depth Behind Flange
36.00mm
Mechanical Life
800,000 Cycles
Electrical Life
-
Approval Agency
FCC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8526.92.5000
All prices are in USD
Box
QtyUnit PriceExt Price
5$221.05600$1,105.28
Additional Resources
AttributeDescription
Other Names1743-1010
Standard Package1