



USB3EXT6INBK | |
|---|---|
DigiKey Part Number | 5214-USB3EXT6INBK-ND |
Manufacturer | |
Manufacturer Product Number | USB3EXT6INBK |
Description | 6IN USB 3.0 EXTENSION CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 0.50' (152.4mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.75000 | $10.75 |
| 10 | $9.13900 | $91.39 |
| 30 | $8.45667 | $253.70 |
| 50 | $8.15720 | $407.86 |
| 100 | $7.76780 | $776.78 |
| 250 | $7.28168 | $1,820.42 |
| 500 | $6.93446 | $3,467.23 |
| 1,000 | $6.60385 | $6,603.85 |











