
THEPEN | ||
---|---|---|
Digi-Key Part Number | 2296-THEPEN-ND | |
Manufacturer | ||
Manufacturer Product Number | THEPEN | |
Description | THE FLUX PEN | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | START International | |
Series | - | |
Package | Box | |
Product Status | Active | |
Type | Dispenser Pen | |
Tip Type | Felt Point | |
Capacity | 0.25oz | |
Inner Diameter | - | |
Outer Diameter | 0.708" (18.00mm) | |
Length | 6.102" (155.00mm) | |
Height | - | |
Color | Clear | |
Material | Polypropylene | |
Features | Refillable |
Resource Type | Link |
---|---|
Datasheets | THEPEN Datasheet |
HTML Datasheet | THEPEN Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9608.20.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $109.00000 | $109.00 |
Attribute | Description |
---|---|
Other Names | 2296-THEPEN |
Standard Package | 1 |