82-115 | |
---|---|
DigiKey Part Number | 3539-82-115-ND |
Manufacturer | Stanley |
Manufacturer Product Number | 82-115 |
Description | 4 PC. 6" PICK & HOOK SET |
Customer Reference | |
Detailed Description | Pick and Hook Set 6.00" (152.4mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stanley | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Pick and Hook Set | |
Length - Overall | 6.00" (152.4mm) | |
Features | Set of 4 |