SJW1151CKS-100-TR

DigiKey Part Number
404-1281-2-ND - Tape & Reel (TR)
404-1281-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SJW1151CKS-100-TR
Description
LED ORANGE 1608 SMD
Customer Reference
Detailed Description
Orange LED Indication - Discrete 3.2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Orange
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
150°, 165°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Base Product Number