PY1113F-TR is Obsolete and no longer manufactured.
Similar




PY1113F-TR | ||
---|---|---|
Digi-Key Part Number | 404-1070-2-ND - Tape & Reel (TR) 404-1070-1-ND - Cut Tape (CT) 404-1070-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PY1113F-TR | |
Description | LED GREEN DIFFUSED SMD R/A | |
Detailed Description | Green 572nm LED Indication - Discrete 2.1V 2-SMD, No Lead | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 150°, 147° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm |
Resource Type | Link |
---|---|
Datasheets | 1113F Series |
Environmental Information | Stanley REACH |
PCN Obsolescence/ EOL | |
HTML Datasheet | 1113F Series |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | 404-1070-1 404-1070-2 404-1070-6 PY1113FTR |
Standard Package | 4,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
LTST-S220GKT | LITEON | 295,993 | 160-1218-1-ND | $0.25000 | Similar |