1206 Standard Flat Lens
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 Standard Flat Lens
1101W-TR Series Top
1101W-TR Series Side

BR1101W-TR

Digi-Key Part Number
404-1042-2-ND - Tape & Reel (TR)
404-1042-1-ND - Cut Tape (CT)
404-1042-6-ND - Digi-Reel®
Manufacturer
Stanley Electric Co
Manufacturer Product Number
BR1101W-TR
Supplier
Description
LED RED CLEAR 3216 SMD
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Red 647nm LED Indication - Discrete 1.7V 1206 (3016 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stanley Electric Co
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Red
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
12.8mcd
Lens Style
Square with Flat Top
Lens Size
1.50mm
Voltage - Forward (Vf) (Typ)
1.7V
Current - Test
20mA
Viewing Angle
152°, 141°
Mounting Type
Surface Mount
Wavelength - Dominant
647nm
Wavelength - Peak
660nm
Features
-
Package / Case
1206 (3016 Metric)
Supplier Device Package
3216 Type
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.90mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.47000$0.47
10$0.30700$3.07
100$0.20490$20.49
500$0.14170$70.85
1,000$0.11808$118.08
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.10628$265.70
5,000$0.10037$501.85
12,500$0.09152$1,144.00
25,000$0.08561$2,140.25
62,500$0.08355$5,221.88