1206 Standard Flat Lens
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 Standard Flat Lens
1101W-TR Series Top
1101W-TR Series Side

BG1101W-TR

Digi-Key Part Number
404-1047-2-ND - Tape & Reel (TR)
404-1047-1-ND - Cut Tape (CT)
404-1047-6-ND - Digi-Reel®
Manufacturer
Stanley Electric Co
Manufacturer Product Number
BG1101W-TR
Supplier
Description
LED GREEN CLEAR 3216 SMD
Detailed Description
Green 558nm LED Indication - Discrete 2.1V 1206 (3016 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stanley Electric Co
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Green
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
1.4mcd
Lens Style
Square with Flat Top
Lens Size
1.50mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
144°, 148°
Mounting Type
Surface Mount
Wavelength - Dominant
558nm
Wavelength - Peak
555nm
Features
-
Package / Case
1206 (3016 Metric)
Supplier Device Package
3216 Type
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.90mm
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)4 (72 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Other Names
404-1047-2
404-1047-1
Q5264631
BG1101WTR
404-1047-6
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BG1102W-TRStanley Electric Co7,412404-1053-1-ND$0.48000Similar