- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
AY1101W-TR | ||
---|---|---|
Digi-Key Part Number | 404-1044-2-ND - Tape & Reel (TR) 404-1044-1-ND - Cut Tape (CT) 404-1044-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AY1101W-TR | |
Description | LED YELLOW CLEAR 3216 SMD | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.2V 1206 (3016 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Stanley Electric Co | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Color | Yellow | |
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | 3.2mcd | |
Lens Style | Square with Flat Top | |
Lens Size | 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 140°, 145° | |
Mounting Type | Surface Mount | |
Wavelength - Dominant | 590nm | |
Wavelength - Peak | 580nm | |
Features | - | |
Package / Case | 1206 (3016 Metric) | |
Supplier Device Package | 3216 Type | |
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.90mm |
Resource Type | Link |
---|---|
Datasheets | 1101W Series |
Environmental Information | Stanley REACH 219 |
PCN Obsolescence/ EOL | Mult Dev EOL 26/Feb/2020 |
HTML Datasheet | 1101W Series |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Other Names | 404-1044-6 404-1044-2 404-1044-1 AY1101WTR |
Standard Package | 2,500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
HSMY-C150 | Broadcom Limited | 58,829 | 516-1442-1-ND | $0.40000 | Similar |
QTLP650D3TR | Everlight Electronics Co Ltd | 6,314 | 1080-1418-1-ND | $0.33000 | Similar |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Digi-Key customers in the United States can select from a range of delivery options, including Ground shipping at $6.99 and 2-Day at $12.99
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days. Please see product page, cart, and checkout for actual ship speed.
Extra Ship Charges May Apply
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address
CA Privacy Rights: Do Not Sell My Personal Information