SMP-1A37-4ST | |
---|---|
DigiKey Part Number | 374-SMP-1A37-4ST-ND |
Manufacturer | |
Manufacturer Product Number | SMP-1A37-4ST |
Description | SSR - PHOTO MOSFET, 1 FORM A 60V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 550 mA | |
On-State Resistance (Max) | 1.6 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $2.22400 | $22.24 |
25 | $2.10800 | $52.70 |
90 | $1.95511 | $175.96 |
180 | $1.87706 | $337.87 |
270 | $1.83289 | $494.88 |
540 | $1.75980 | $950.29 |
1,080 | $1.68958 | $1,824.75 |
5,040 | $1.56250 | $7,875.00 |