ORD 9215/15-20 AT | |
---|---|
DigiKey Part Number | ORD9215/15-20AT-ND |
Manufacturer | |
Manufacturer Product Number | ORD 9215/15-20 AT |
Description | SWITCH REED SPST-NO 500MA 100V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 100 V Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 100 V | |
Voltage - Switching DC | 100 V | |
Power - Rated | 10W | |
Operate Time | 0.4 ms | |
Release Time | 0.05 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.736" (44.10mm) | |
Size - Body | 0.110" Dia x 0.669" L (2.80mm x 17.00mm) | |
Height Above Board | - | |
Operating Temperature | - | |
Capacitance | 0.3 pF | |
Current - Carry | 1A (AC/DC) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.94000 | $0.94 |
10 | $0.76600 | $7.66 |
25 | $0.70440 | $17.61 |
100 | $0.62030 | $62.03 |
250 | $0.56956 | $142.39 |
500 | $0.53354 | $266.77 |
1,000 | $0.49945 | $499.45 |
2,500 | $0.45715 | $1,142.88 |
5,000 | $0.43750 | $2,187.50 |