
ORD 2212/20-30 AT | ||
---|---|---|
Digi-Key Part Number | ORD2212/20-30AT-ND | |
Manufacturer | ||
Manufacturer Product Number | ORD 2212/20-30 AT | |
Description | SWITCH REED SPST-NO 200MA 100V | |
Detailed Description | Glass Body Reed Switch SPST-NO 20 ~ 30AT Operate Range 10W 200mA (AC/DC) 100 V Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Standex-Meder Electronics | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 20 ~ 30AT | |
Release Range | - | |
Current - Switching | 200mA (AC/DC) | |
Voltage - Switching AC | 100 V | |
Voltage - Switching DC | 100 V | |
Power - Rated | 10W | |
Operate Time | 0.4 ms | |
Release Time | 0.05 ms | |
Mounting Type | Through Hole | |
Termination Style | Axial | |
Length - Overall | 1.728" (43.90mm) | |
Size - Body | 0.110" Dia x 0.650" L (2.80mm x 16.50mm) | |
Height Above Board | - | |
Operating Temperature | - | |
Capacitance | 0.5 pF | |
Current - Carry | 500mA (AC/DC) |
Resource Type | Link |
---|---|
Datasheets | Reed Switches Prod Guide |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
Attribute | Description |
---|---|
Other Names | ORD2212/20-30AT ORD2212-2030 ORD2212/20-30-ND ORD2212/20-30 ORD 2212/20-30 ORD2212-2030-ND |
Standard Package | 1,000 |