MK33-66-E | |
---|---|
DigiKey Part Number | 374-MK33-66-ETR-ND - Tape & Reel (TR) 374-MK33-66-ECT-ND - Cut Tape (CT) 374-MK33-66-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK33-66-E |
Description | REED SENSOR 1 FORM A SPST-NO SM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 25 ~ 30AT Operate Range 10W 500mA (AC/DC) 200 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 25 ~ 30AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 200 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.7 ms | |
Release Time | 50 µs | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 0.609" (15.48mm) | |
Size - Body | 0.083" Dia x 0.472" L (2.10mm x 12.00mm) | |
Height Above Board | 0.083" (2.10mm) | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.3 pF | |
Current - Carry | 1A (AC/DC) |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.01000 | $1.01 |
10 | $0.82200 | $8.22 |
25 | $0.75680 | $18.92 |
100 | $0.66680 | $66.68 |
250 | $0.61244 | $153.11 |
500 | $0.57386 | $286.93 |
1,000 | $0.53733 | $537.33 |
2,500 | $0.49196 | $1,229.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.45971 | $2,298.55 |
10,000 | $0.42912 | $4,291.20 |
15,000 | $0.41197 | $6,179.55 |
25,000 | $0.40000 | $10,000.00 |