
MK33-66-C | |
|---|---|
DigiKey Part Number | 374-MK33-66-CTR-ND - Tape & Reel (TR) 374-MK33-66-CCT-ND - Cut Tape (CT) 374-MK33-66-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK33-66-C |
Description | REED SENSOR 1 FORM A SPST-NO SM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 200 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 200 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 10W | |
Operate Time | 0.7 ms | |
Release Time | 50 µs | |
Mounting Type | Surface Mount | |
Termination Style | Axial | |
Length - Overall | 0.609" (15.48mm) | |
Size - Body | 0.083" Dia x 0.472" L (2.10mm x 12.00mm) | |
Height Above Board | 0.083" (2.10mm) | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.3 pF | |
Current - Carry | 1A (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.77900 | $7.79 |
| 25 | $0.72520 | $18.13 |
| 100 | $0.64670 | $64.67 |
| 250 | $0.59904 | $149.76 |
| 500 | $0.56590 | $282.95 |
| 1,000 | $0.53549 | $535.49 |
| 2,500 | $0.49964 | $1,249.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.47581 | $2,379.05 |
| 10,000 | $0.45469 | $4,546.90 |
| 15,000 | $0.44354 | $6,653.10 |

