MK33-66-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK33-66-B

DigiKey Part Number
374-MK33-66-BTR-ND - Tape & Reel (TR)
374-MK33-66-BCT-ND - Cut Tape (CT)
374-MK33-66-BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK33-66-B
Description
REED SENSOR 1 FORM A SPST-NO SM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 200 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
10 ~ 15AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
200 V
Voltage - Switching DC
200 V
Power - Rated
10W
Release Time
0.05 ms
Mounting Type
Surface Mount
Termination Style
Axial
Length - Overall
0.609" (15.48mm)
Size - Body
0.083" Dia x 0.472" L (2.10mm x 12.00mm)
Height Above Board
0.083" (2.10mm)
Operating Temperature
-40°C ~ 130°C
Capacitance
0.3 pF
Current - Carry
1A (AC/DC)
In-Stock: 4,733
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.91000$0.91
10$0.77900$7.79
25$0.72520$18.13
100$0.64670$64.67
250$0.59904$149.76
500$0.56590$282.95
1,000$0.53549$535.49
2,500$0.49964$1,249.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.52306$2,615.30
10,000$0.50050$5,005.00
15,000$0.48772$7,315.80
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.