
MK28-1C-500W | |
---|---|
DigiKey Part Number | 374-1360-ND |
Manufacturer | |
Manufacturer Product Number | MK28-1C-500W |
Description | SENSOR REED SW SPDT WIRE LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 15 ~ 20AT | |
Must Release | - | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.77000 | $11.77 |
10 | $10.24900 | $102.49 |
50 | $9.28340 | $464.17 |
100 | $8.89150 | $889.15 |
250 | $8.39544 | $2,098.86 |
500 | $8.03656 | $4,018.28 |
1,000 | $7.69160 | $7,691.60 |