
MK28-1B-500W | |
---|---|
DigiKey Part Number | 374-1363-ND |
Manufacturer | |
Manufacturer Product Number | MK28-1B-500W |
Description | SENSOR REED SW SPST WIRE LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST Wire Leads Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 15 ~ 20AT | |
Must Release | - | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.86000 | $5.86 |
10 | $5.10800 | $51.08 |
50 | $4.62900 | $231.45 |
100 | $4.43420 | $443.42 |
250 | $4.18752 | $1,046.88 |
500 | $4.00896 | $2,004.48 |
1,000 | $3.83720 | $3,837.20 |
2,500 | $3.62045 | $9,051.12 |