MK23-90-D-2 | |
---|---|
DigiKey Part Number | 374-MK23-90-D-2TR-ND - Tape & Reel (TR) 374-MK23-90-D-2CT-ND - Cut Tape (CT) 374-MK23-90-D-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK23-90-D-2 |
Description | SWITCH REED SPDT 500MA 175V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPDT 20 ~ 25AT Operate Range 10W 500mA (AC/DC) 175 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPDT | |
Operate Range | 20 ~ 25AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 175 V | |
Voltage - Switching DC | 175 V | |
Power - Rated | 10W | |
Operate Time | 0.7 ms | |
Release Time | 1.5 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 1.000" (25.40mm) | |
Size - Body | 0.100" Dia x 0.551" L (2.54mm x 14.00mm) | |
Height Above Board | 0.110" (2.80mm) | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 1.5 pF | |
Current - Carry | 1A (AC/DC) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.81000 | $4.81 |
10 | $3.90600 | $39.06 |
25 | $3.58920 | $89.73 |
100 | $3.15150 | $315.15 |
250 | $2.88744 | $721.86 |
500 | $2.69990 | $1,349.95 |
1,000 | $2.52223 | $2,522.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.30157 | $5,753.93 |