
MK23-80-B-2 | |
---|---|
DigiKey Part Number | 374-1072-2-ND - Tape & Reel (TR) 374-1072-1-ND - Cut Tape (CT) 374-1072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK23-80-B-2 |
Description | SWITCH REED SPST-NO 500MA 170V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 170 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 170 V | |
Voltage - Switching DC | 170 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 0.1 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.512" (13.00mm) | |
Size - Body | 0.071" Dia x 0.276" L (1.80mm x 7.00mm) | |
Height Above Board | - | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.2 pF | |
Current - Carry | 500mA (AC/DC) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.27000 | $2.27 |
10 | $1.91000 | $19.10 |
25 | $1.77200 | $44.30 |
100 | $1.57830 | $157.83 |
250 | $1.46416 | $366.04 |
500 | $1.38626 | $693.13 |
1,000 | $1.31580 | $1,315.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.23401 | $3,085.03 |
5,000 | $1.18036 | $5,901.80 |
7,500 | $1.15207 | $8,640.52 |