MK23-35-C-2 | |
---|---|
DigiKey Part Number | 374-MK23-35-C-2TR-ND - Tape & Reel (TR) 374-MK23-35-C-2CT-ND - Cut Tape (CT) 374-MK23-35-C-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK23-35-C-2 |
Description | SWITCH REED SPST-NO 1A 200V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 15W 1A (AC/DC) 200 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Glass Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | - | |
Current - Switching | 1A (AC/DC) | |
Voltage - Switching AC | 200 V | |
Voltage - Switching DC | 200 V | |
Power - Rated | 15W | |
Operate Time | 0.5 ms | |
Release Time | 0.1 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.620" (15.75mm) | |
Size - Body | 0.087" Dia x 0.413" L (2.20mm x 10.50mm) | |
Height Above Board | 0.077" (1.95mm) | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.3 pF | |
Current - Carry | 1.25A (AC/DC) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.51000 | $1.51 |
10 | $1.23000 | $12.30 |
25 | $1.13160 | $28.29 |
100 | $0.99590 | $99.59 |
250 | $0.91400 | $228.50 |
500 | $0.85592 | $427.96 |
1,000 | $0.80092 | $800.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.73264 | $1,831.60 |
5,000 | $0.68412 | $3,420.60 |
7,500 | $0.65693 | $4,926.98 |
12,500 | $0.62500 | $7,812.50 |