MK23-35-C-2

DigiKey Part Number
374-MK23-35-C-2TR-ND - Tape & Reel (TR)
374-MK23-35-C-2CT-ND - Cut Tape (CT)
374-MK23-35-C-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK23-35-C-2
Description
SWITCH REED SPST-NO 1A 200V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 15W 1A (AC/DC) 200 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
15 ~ 20AT
Release Range
-
Current - Switching
1A (AC/DC)
Voltage - Switching AC
200 V
Voltage - Switching DC
200 V
Power - Rated
15W
Operate Time
0.5 ms
Release Time
0.1 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.620" (15.75mm)
Size - Body
0.087" Dia x 0.413" L (2.20mm x 10.50mm)
Height Above Board
0.077" (1.95mm)
Operating Temperature
-40°C ~ 130°C
Capacitance
0.3 pF
Current - Carry
1.25A (AC/DC)
In-Stock: 6,140
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.51000$1.51
10$1.23000$12.30
25$1.13160$28.29
100$0.99590$99.59
250$0.91400$228.50
500$0.85592$427.96
1,000$0.80092$800.92
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.73264$1,831.60
5,000$0.68412$3,420.60
7,500$0.65693$4,926.98
12,500$0.62500$7,812.50
Manufacturers Standard Package