MK23-35-B-2

DigiKey Part Number
374-1070-2-ND - Tape & Reel (TR)
374-1070-1-ND - Cut Tape (CT)
374-1070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK23-35-B-2
Description
SWITCH REED SPST-NO 1A 200V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Glass Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 15W 1A (AC/DC) 200 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Glass Body Reed
Circuit
SPST-NO
Operate Range
10 ~ 15AT
Release Range
-
Current - Switching
1A (AC/DC)
Voltage - Switching AC
200 V
Voltage - Switching DC
200 V
Power - Rated
15W
Operate Time
0.5 ms
Release Time
0.1 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.620" (15.75mm)
Size - Body
0.087" Dia x 0.413" L (2.20mm x 10.50mm)
Height Above Board
0.077" (1.95mm)
Operating Temperature
-40°C ~ 130°C
Capacitance
0.3 pF
Current - Carry
1.25A (AC/DC)
In-Stock: 2,398
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.26200$12.62
25$1.18680$29.67
100$1.02520$102.52
250$0.93424$233.56
500$0.86860$434.30
1,000$0.80800$808.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.73225$1,830.62
5,000$0.68175$3,408.75
12,500$0.63125$7,890.62
Manufacturers Standard Package