MK21PR-1A66B-500W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK21PR-1A66C-500W

DigiKey Part Number
374-MK21PR-1A66C-500W-ND
Manufacturer
Manufacturer Product Number
MK21PR-1A66C-500W
Description
REED SENSOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
-
Must Release
-
Operating Temperature
-30°C ~ 80°C
Grade
-
Qualification
-
Package / Case
Flange Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.10000$7.10
10$6.18800$61.88
25$5.85120$146.28
100$5.36990$536.99
250$5.07068$1,267.67
500$4.85416$2,427.08
1,000$4.64594$4,645.94
Manufacturers Standard Package