MK21PR-1A66B-500W | |
---|---|
DigiKey Part Number | 374-MK21PR-1A66B-500W-ND |
Manufacturer | |
Manufacturer Product Number | MK21PR-1A66B-500W |
Description | REED SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -30°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Package / Case | Flange Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.99000 | $6.99 |
10 | $5.66100 | $56.61 |
25 | $5.19760 | $129.94 |
100 | $4.55740 | $455.74 |
250 | $4.31248 | $1,078.12 |