
MK21P-1A66C-500W | |
|---|---|
DigiKey Part Number | 374-1182-ND |
Manufacturer | |
Manufacturer Product Number | MK21P-1A66C-500W |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Molded Body |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 10 ~ 60AT | |
Must Release | 4 ~ 54AT | |
Operating Temperature | -30°C ~ 150°C | |
Package / Case | Molded Body |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $7.73600 | $77.36 |
| 25 | $7.31400 | $182.85 |
| 100 | $6.71240 | $671.24 |
| 250 | $6.33832 | $1,584.58 |
| 500 | $6.06768 | $3,033.84 |
| 1,000 | $5.80742 | $5,807.42 |

