MK17-D-3

DigiKey Part Number
374-MK17-D-3TR-ND - Tape & Reel (TR)
374-MK17-D-3CT-ND - Cut Tape (CT)
374-MK17-D-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK17-D-3
Description
REED SENSOR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 20 ~ 25AT Operate Range 10W 500mA (AC/DC) 170 V Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
20 ~ 25AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
170 V
Voltage - Switching DC
170 V
Power - Rated
10W
Operate Time
0.6 ms
Release Time
50 µs
Mounting Type
Surface Mount
Termination Style
J Lead
Length - Overall
0.382" (9.70mm)
Size - Body
0.335" L x 0.083" W x 0.083" H (8.50mm x 2.10mm x 2.10mm)
Height Above Board
0.083" (2.10mm)
Operating Temperature
-40°C ~ 130°C
Capacitance
0.4 pF
Current - Carry
500mA (AC/DC)
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.64933$3,298.66
4,000$1.49834$5,993.36
6,000$1.43750$8,625.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.85000$2.85
10$2.68300$26.83
25$2.43920$60.98
100$2.11390$211.39
250$1.91648$479.12
500$1.77710$888.55
1,000$1.64933$1,649.33
Digi-Reel®
QuantityUnit PriceExt Price
1$3.26000$3.26
10$2.64300$26.43
25$2.43000$60.75
100$2.13520$213.52
250$1.95756$489.39
500$1.83138$915.69
1,000$1.71189$1,711.89
* All Digi-Reel orders will add a $7.00 reeling fee.