Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 170 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK17-C-3

DigiKey Part Number
374-MK17-C-3TR-ND - Tape & Reel (TR)
374-MK17-C-3CT-ND - Cut Tape (CT)
374-MK17-C-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MK17-C-3
Description
SWITCH REED SPST-NO 500MA 170V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 170 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded Body Reed
Circuit
SPST-NO
Operate Range
10 ~ 15AT
Release Range
-
Current - Switching
500mA (AC/DC)
Voltage - Switching AC
170 V
Voltage - Switching DC
170 V
Power - Rated
10W
Operate Time
0.6 ms
Release Time
50 µs
Mounting Type
-
Termination Style
J Lead
Length - Overall
0.382" (9.70mm)
Height Above Board
0.083" (2.10mm)
Operating Temperature
-40°C ~ 130°C
Capacitance
0.4 pF
Current - Carry
500mA (AC/DC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,967
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.05000$3.05
10$2.55600$25.56
25$2.36920$59.23
100$2.11050$211.05
250$1.95960$489.90
500$1.85710$928.55
1,000$1.76484$1,764.84
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.91584$3,831.68
4,000$1.83330$7,333.20
Manufacturers Standard Package