MK17-C-2 | |
---|---|
DigiKey Part Number | 374-1223-2-ND - Tape & Reel (TR) 374-1223-1-ND - Cut Tape (CT) 374-1223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK17-C-2 |
Description | SWITCH REED SPST-NO 500MA 170V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 500mA (AC/DC) 170 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 15 ~ 20AT | |
Release Range | - | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 170 V | |
Voltage - Switching DC | 170 V | |
Power - Rated | 10W | |
Operate Time | 0.6 ms | |
Release Time | 0.05 ms | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Length - Overall | 0.484" (12.30mm) | |
Size - Body | 0.335" L x 0.083" W x 0.083" H (8.50mm x 2.10mm x 2.10mm) | |
Height Above Board | 0.083" (2.10mm) | |
Operating Temperature | -40°C ~ 130°C | |
Capacitance | 0.4 pF | |
Current - Carry | 500mA (AC/DC) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.00000 | $2.00 |
10 | $1.88600 | $18.86 |
25 | $1.71480 | $42.87 |
100 | $1.48600 | $148.60 |
250 | $1.43752 | $359.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.43750 | $2,875.00 |