
MK04R-1A66D-500W | |
|---|---|
DigiKey Part Number | 374-MK04R-1A66D-500W-ND |
Manufacturer | |
Manufacturer Product Number | MK04R-1A66D-500W |
Description | REED SENSOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Cable Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -30°C ~ 80°C | |
Grade | - | |
Qualification | - | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $2.00800 | $20.08 |
| 25 | $1.89960 | $47.49 |
| 100 | $1.74440 | $174.44 |
| 400 | $1.59993 | $639.97 |
| 800 | $1.53170 | $1,225.36 |
| 1,200 | $1.49300 | $1,791.60 |
| 2,800 | $1.41498 | $3,961.94 |
| 5,200 | $1.36036 | $7,073.87 |

