LS02-1A66-PP-5000W | |
---|---|
DigiKey Part Number | LS02-1A66-PP-5000W-ND |
Manufacturer | |
Manufacturer Product Number | LS02-1A66-PP-5000W |
Description | SENSOR LEVEL SWITCH SINGLE FLOAT |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch (Single Float) SPST-NO Output Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch (Single Float) | |
Output Configuration | SPST-NO | |
Current | 500 mA | |
Switch Actuation Level | - | |
Mounting Type | Free Hanging | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -20°C ~ 90°C | |
Voltage Rating | 200V |