KT05-1A-40L-SMD

DigiKey Part Number
374-1356-2-ND - Tape & Reel (TR)
374-1356-1-ND - Cut Tape (CT)
374-1356-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KT05-1A-40L-SMD
Description
REED RELAY 1 FORM A 5V SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
KT05-1A-40L-SMD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Standex-Meder Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
1 A
Switching Voltage
1000VAC, 1000VDC - Max
Coil Current
63 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Fully
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.5 VDC
Operating Temperature
-40°C ~ 100°C
Contact Material
-
Coil Resistance
80 Ohms
In-Stock: 4,890
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.26000$9.26
10$8.68100$86.81
25$7.71640$192.91
50$7.33060$366.53
100$6.94480$694.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$6.40364$1,600.91
500$6.14818$3,074.09
750$6.00351$4,502.63
1,250$5.82607$7,282.59
1,750$5.71209$9,996.16
Manufacturers Standard Package
Import Tariff may apply to this part if shipping to the United States