
CRR05-1A | |
---|---|
DigiKey Part Number | 374-1039-2-ND - Tape & Reel (TR) 374-1039-1-ND - Cut Tape (CT) 374-1039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRR05-1A |
Description | RELAY REED SPST 500MA 5V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 170VAC, 170VDC - Max | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.75 VDC | |
Operate Time | 0.6 ms | |
Release Time | 0.05 ms | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | - | |
Coil Resistance | 150 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.94000 | $6.94 |
10 | $6.18500 | $61.85 |
25 | $5.90680 | $147.67 |
50 | $5.70420 | $285.21 |
100 | $5.50850 | $550.85 |
250 | $5.25984 | $1,314.96 |
500 | $5.07912 | $2,539.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.90451 | $4,904.51 |
2,000 | $4.73577 | $9,471.54 |