FON-9-CB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FON-9-CB
FON-9-CB

FON-9-CB

Digi-Key Part Number
2555-FON-9-CB-ND
Manufacturer
Manufacturer Product Number
FON-9-CB
Description
INSTANT PHONE MOUNT: STAGE NINJ
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Stage Ninja
Series
Package
Box
Product Status
Active
Accessory Type
Clamp Mount
Specifications
5" Gooseneck Arm
For Use With/Related Products
Smartphones
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8518.10.0000
121 In Stock
All prices are in USD
Box
QtyUnit PriceExt Price
1$44.99000$44.99
Additional Resources
AttributeDescription
Other Names2555-FON-9-CB
Standard Package1