RSM SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RSM SERIES
150m Ohm RS(M)F 5% Axial bl
RSMF Series Side

RSMF12JTR150

Digi-Key Part Number
RSMF12JTR150TR-ND - Tape & Reel (TR)
RSMF12JTR150CT-ND - Cut Tape (CT)
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RSMF12JTR150
Supplier
Description
RES 0.15 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
150 mOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
150 mOhms
Tolerance
±5%
Power (Watts)
0.5W, 1/2W
Composition
Metal Oxide Film
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.04050$202.50
10,000$0.03780$378.00
25,000$0.03591$897.75
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.35000$0.35
10$0.29700$2.97
25$0.21600$5.40
50$0.15660$7.83
100$0.11610$11.61
250$0.08912$22.28
500$0.07020$35.10
1,000$0.04860$48.60
Additional Resources
AttributeDescription
Other Names
-RSMF12JTR150-ND
RSM1/20.15JR
RSM1/20.15JR-ND
RSM1/20.155%R-ND
-RSMF12JTR150CT
RSM1/20.155%R
-RSMF12JTR150
RSMF12JTR150CT
RSM 1/2 0.15 5% R-ND
RSMF12JTR150-ND
RSMF12JTR150TR
-RSMF12JTR150TR
RSM 1/2 0.15 5% R
Standard Package5,000