1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCP1206FTD475R

Digi-Key Part Number
RNCP1206FTD475RTR-ND - Tape & Reel (TR)
RNCP1206FTD475RCT-ND - Cut Tape (CT)
RNCP1206FTD475RDKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RNCP1206FTD475R
Supplier
Description
RES 475 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
475 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
475 Ohms
Tolerance
±1%
Power (Watts)
0.5W, 1/2W
Composition
Thin Film
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.122" L x 0.059" W (3.10mm x 1.50mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.01107$55.35
10,000$0.00993$99.30
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.08500$0.85
100$0.03260$3.26
1,000$0.01432$14.32
2,500$0.01237$30.93
Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.08500$0.85
100$0.03260$3.26
1,000$0.01432$14.32
2,500$0.01237$30.93
Additional Resources
AttributeDescription
Other Names
RNCP1206T1475FRDKR
RNCP 1206 T1 475 1% R
RNCP1206T1475FRCT
RNCP1206T1475FRCT-ND
RNCP1206T1475FRDKR-ND
RNCP1206T1475FRTR
RNCP1206T1475FRTR-ND
RNCP1206FTD475RTR
RNCP1206FTD475RCT
RNCP1206FTD475RDKR
Standard Package5,000