0805 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCP0805FTD200R

Digi-Key Part Number
RNCP0805FTD200RTR-ND - Tape & Reel (TR)
RNCP0805FTD200RCT-ND - Cut Tape (CT)
RNCP0805FTD200RDKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
RNCP0805FTD200R
Supplier
Description
RES 200 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
200 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
200 Ohms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Thin Film
Features
Anti-Sulfur
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.00958$47.90
10,000$0.00832$83.20
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.07300$0.73
100$0.02970$2.97
1,000$0.01336$13.36
2,500$0.01159$28.97
Digi-Reel®
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.07300$0.73
100$0.02970$2.97
1,000$0.01336$13.36
2,500$0.01159$28.97
Additional Resources
AttributeDescription
Other Names
RNCP 0805 T1 200 1% R
RNCP0805T1200FRCT
RNCP0805T1200FRDKR-ND
RNCP0805T1200FRDKR
RNCP0805T1200FRTR
RNCP0805FTD200RTR
RNCP0805T1200FRCT-ND
RNCP0805FTD200RCT
RNCP0805T1200FRTR-ND
RNCP0805FTD200RDKR
Standard Package5,000