
RNCP0603FTD4K99 | ||
---|---|---|
Digi-Key Part Number | RNCP0603FTD4K99TR-ND - Tape & Reel (TR) RNCP0603FTD4K99CT-ND - Cut Tape (CT) RNCP0603FTD4K99DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RNCP0603FTD4K99 | |
Description | RES 4.99K OHM 1% 1/8W 0603 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 4.99 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | RNCP Series |
Product Training Modules | RNCP Series Thin Film Resistors |
Environmental Information | |
Featured Product | RNCP Series High Power Thin Film Resistors |
CAD Models | RNCP.stp |
PCN Part Number | Global Part Number 9/Aug/2010 |
HTML Datasheet | Resistor Packaging Spec |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.06100 | $0.61 |
100 | $0.02480 | $2.48 |
500 | $0.01512 | $7.56 |
1,000 | $0.01113 | $11.13 |
2,500 | $0.00966 | $24.15 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00798 | $39.90 |
10,000 | $0.00693 | $69.30 |
25,000 | $0.00609 | $152.25 |
50,000 | $0.00559 | $279.50 |
125,000 | $0.00547 | $683.75 |
Attribute | Description |
---|---|
Other Names | RNCP0603T14.99KFRTR-ND RNCP0603FTD4K99CT RNCP 0603 T1 4.99K 1% R RNCP0603T14.99KFRDKR RNCP0603FTD4K99TR RNCP0603FTD4K99DKR RNCP0603T14.99KFRDKR-ND RNCP0603T14.99KFR RNCP0603T14.99KFRCT-ND RNCP0603T14.99KFRCT |
Standard Package | 5,000 |