0805-RMCF Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FT9M09

Digi-Key Part Number
RMCF0805FT9M09-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF0805FT9M09
Description
RES 9.09M OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
9.09 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.00443$22.15
Additional Resources
AttributeDescription
Other Names
RMC1/109.09MFR
RMC1/109.09M1%R-ND
RMC 1/10 9.09M 1% R
RMC1/109.09MFR-ND
RMC1/109.09M1%R
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RC0805FR-079M09LYAGEO2,807311-9.09MCRCT-ND$0.10000Upgrade