
MLFA25ZTZ0R00 | ||
---|---|---|
Digi-Key Part Number | MLFA25ZTZ0R00TR-ND - Tape & Reel (TR) MLFA25ZTZ0R00CT-ND - Cut Tape (CT) MLFA25ZTZ0R00DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MLFA25ZTZ0R00 | |
Description | RES 0 OHM JUMPER 2/5W MELF 0204 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description | 0 Ohms Jumper Chip Resistor MELF, 0204 Automotive AEC-Q200 Metal Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | MLFA Series |
Environmental Information | |
Featured Product | MLFA Series Metal Film MELF Resistor |
CAD Models | MLFA25.stp |
HTML Datasheet | MLFA Series |
EDA Models | MLFA25ZTZ0R00 by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0040 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.20000 | $2.00 |
25 | $0.14560 | $3.64 |
50 | $0.10540 | $5.27 |
100 | $0.07820 | $7.82 |
250 | $0.06000 | $15.00 |
500 | $0.04726 | $23.63 |
1,000 | $0.03272 | $32.72 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.03000 | $90.00 |
6,000 | $0.02727 | $163.62 |
15,000 | $0.02545 | $381.75 |
30,000 | $0.02418 | $725.40 |
75,000 | $0.02369 | $1,776.75 |
150,000 | $0.02318 | $3,477.00 |
Attribute | Description |
---|---|
Other Names | MLFA25ZTZ0R00TR MLFA25ZTZ0R00DKR MLFA25ZTZ0R00CT |
Standard Package | 3,000 |