USD

JW SERIES
JW60ZT0R00
Digi-Key Part Number
JW60ZT0R00TR-ND - Tape & Reel (TR)
JW60ZT0R00CT-ND - Cut Tape (CT)
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
JW60ZT0R00
Supplier
Description
RES 0 OHM 3A JUMP AXIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
0 Ohms Jumper Through Hole Resistor Metal Element
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Tolerance
Jumper
Power (Watts)
-
Composition
Metal Element
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height - Seated (Max)
-
Failure Rate
-
Number of Terminations
2
Resistance
0 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

160,477 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
JW 60 0 R
JW600R
JW600R-ND
JW600RTR
JW600RTR-ND
JW60ZT0R00TR
Standard Package10,000