USD

CSRN SERIES
CSRN SERIES
CSR, CSRN Series Footprint
CSR, CSRN Series
CSRN2512FKR100
Digi-Key Part Number
CSRN2512FKR100TR-ND - Tape & Reel (TR)
CSRN2512FKR100CT-ND - Cut Tape (CT)
CSRN2512FKR100DKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
CSRN2512FKR100
Supplier
Description
RES 0.1 OHM 1% 2W 2512
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
100 ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
2W
Composition
Thick Film
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Failure Rate
-
Number of Terminations
2
Resistance
100 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

32,637 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.63000$0.63
10$0.45000$4.50
25$0.35120$8.78
50$0.29700$14.85
100$0.23400$23.40
250$0.19800$49.50
500$0.16200$81.00
Additional Resources
AttributeDescription
Other Names
CSRN 2 0.1 1% I
CSRN2-0.1FTR
CSRN2-0.1FTR-ND
CSRN20.11%ITR
CSRN20.11%ITR-ND
CSRN20.1FITR
CSRN20.1FITR-ND
CSRN2512FKR100TR
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CSRN2512FTR100Stackpole Electronics Inc279CSRN2512FTR100CT-ND$0.56000Direct