USD

CSRN SERIES
CSRN SERIES
CSR, CSRN Series Footprint
CSR, CSRN Series
CSRN2512FK40L0
Digi-Key Part Number
CSRN2512FK40L0TR-ND - Tape & Reel (TR)
CSRN2512FK40L0CT-ND - Cut Tape (CT)
CSRN2512FK40L0DKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
CSRN2512FK40L0
Supplier
Description
RES 0.04 OHM 1% 2W 2512
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
40 ±1% 2W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
2W
Composition
Thick Film
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6432 Metric)
Supplier Device Package
2512
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Failure Rate
-
Number of Terminations
2
Resistance
40 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

14,867 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.63000$0.63
10$0.46800$4.68
25$0.37960$9.49
50$0.33000$16.50
100$0.27230$27.23
250$0.23652$59.13
500$0.19250$96.25
Additional Resources
AttributeDescription
Other Names
CSRN 2 0.04 1% I
CSRN20.041%ITR
CSRN20.041%ITR-ND
CSRN20.04FITR
CSRN20.04FITR-ND
CSRN2512FK40L0TR
Standard Package1,000