USD

CSRN SERIES
CSRN SERIES
CSR, CSRN Series Footprint
CSR, CSRN Series
CSRN2010FK10L0
Digi-Key Part Number
CSRN2010FK10L0TR-ND - Tape & Reel (TR)
CSRN2010FK10L0CT-ND - Cut Tape (CT)
CSRN2010FK10L0DKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
CSRN2010FK10L0
Supplier
Description
RES 0.01 OHM 1% 1W 2010
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
10 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
±1%
Power (Watts)
1W
Composition
Thick Film
Features
Current Sense
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
2010
Size / Dimension
0.197"" L x 0.097"" W (5.00mm x 2.45mm)
Height - Seated (Max)
0.030"" (0.75mm)
Failure Rate
-
Number of Terminations
2
Resistance
10 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

24,413 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
CSRN 1 0.01 1% I
CSRN1-0.01FTR
CSRN1-0.01FTR-ND
CSRN10.011%ITR
CSRN10.011%ITR-ND
CSRN10.01FITR
CSRN10.01FITR-ND
CSRN2010FK10L0TR
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CSRN2010FT10L0Stackpole Electronics Inc3,763CSRN2010FT10L0CT-ND$0.69000Direct