HCS1206FT/HCS2512FT

HCS1206FTL300

Digi-Key Part Number
HCS1206FTL300TR-ND - Tape & Reel (TR)
HCS1206FTL300CT-ND - Cut Tape (CT)
HCS1206FTL300DKR-ND - Digi-Reel®
Manufacturer
Stackpole Electronics Inc
Manufacturer Product Number
HCS1206FTL300
Supplier
Description
RES 300 UOHM 1% 2W 1206
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
300 µOhms ±1% 2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Stackpole Electronics Inc
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
300 µOhms
Tolerance
±1%
Power (Watts)
2W
Composition
Metal Element
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max)
0.053" (1.35mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.88000$0.88
10$0.77500$7.75
25$0.71240$17.81
50$0.65000$32.50
100$0.56250$56.25
250$0.47500$118.75
500$0.40000$200.00
1,000$0.33250$332.50
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.33250$665.00
Additional Resources
AttributeDescription
Other Names
HCS1206FTL300DKR
HCS1206FTL300TR
HCS1206FTL300CT
Standard Package2,000